Vishay SMM02040D4992BB100 technical specifications.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040D4992BB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.