Vishay SMM02040D6002BB300 technical specifications.
| Package/Case | Conformal |
| Lead Free | Lead Free |
| Resistance | 60000R |
| Tolerance | 0.1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040D6002BB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.