
Surface mount thin film chip resistor with 10kΩ resistance and 0.1% tolerance. Features 250mW power dissipation, 200V voltage rating, and a wide operating temperature range of -55°C to 125°C. Automotive AEC-Q200 qualified and anti-sulfur protected, this 0204 package resistor is lead-free and RoHS compliant, supplied in tape and reel packaging.
Vishay SMM02040E1002BB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040E1002BB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
