Vishay SMM020418K.5%T9TR technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 18kR |
| Series | SMM |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM020418K.5%T9TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.