Vishay SMM02070C1001FBS00 technical specifications.
| Package/Case | 0207 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SMM0207 |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02070C1001FBS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.