Vishay SMM02070C2204FBP00 technical specifications.
| Package/Case | Conformal |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2MR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02070C2204FBP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
