Vishay SMM02070C2703FBP00 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02070C2703FBP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.