
P-channel Power MOSFET featuring a dual configuration in a 6-pin PowerPAK SC-70 surface-mount package. This enhancement-mode transistor offers a maximum drain-source voltage of 20V and a continuous drain current of 4.5A. It boasts a low drain-source on-resistance of 59mOhm at 4.5V gate-source voltage. The compact plastic package measures 2.05mm x 2.05mm with a height of 0.75mm, suitable for space-constrained applications. Operating temperature range spans from -55°C to 150°C.
Vishay SMMA921EDJ-T1-GE3 technical specifications.
| Package Family Name | SOT |
| Package/Case | PowerPAK SC-70 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 4.5A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 15@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 15nC |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SMMA921EDJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.