Vishay SMMB911DK-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 115pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 295mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMMB911DK-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
