Vishay SMP100LC-130 technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 130V |
| Repetitive Peak Forward Blocking Voltage | 130V |
| Maximum Peak Pulse Current | 300A |
| Surge Current Rating | 55A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.05mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 165V |
| Maximum Rate of Rise of Off-State Voltage | 5000V/us |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMP100LC-130 to view detailed technical specifications.
No datasheet is available for this part.