
The SMP11-M3/84A is a surface mount Zener diode with a breakdown voltage of 12.2V and a peak pulse current of 19.9A. It can withstand a peak pulse power of 400W and operates over a temperature range of -55°C to 150°C. The diode is packaged in a DO-220AA case and is available on tape and reel.
Vishay SMP11-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Series | TransZorb®, eSMP® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMP11-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
