
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features an 11V reverse standoff voltage and a 12.2V minimum breakdown voltage, with a maximum breakdown voltage of 13.5V. Offers a 400W peak pulse power rating and a 40A maximum surge current capability. Operates within a temperature range of -55°C to 150°C, with a clamping voltage of 18.2V. Packaged in DO-220AA for tape and reel distribution.
Vishay SMP11A-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 18.2V |
| Direction | Unidirectional |
| Height | 1.15mm |
| Length | 3.61mm |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMP11A-E3/84A to view detailed technical specifications.
No datasheet is available for this part.