Vishay SMP15-M3/85A technical specifications.
| Package/Case | DO-220AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.9A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | TransZorb®, eSMP® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMP15-M3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.