
Vishay SMP16-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Max Breakdown Voltage | 21.8V |
| Min Breakdown Voltage | 17.8V |
| Max Power Dissipation | 400W |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.9A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMP16-M3/84A to view detailed technical specifications.
No datasheet is available for this part.