Vishay SMP18-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Max Power Dissipation | 400W |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMP18-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.