Unidirectional TVS Diode, 400W Peak Pulse Power, 28V Working Voltage. Features 31.1V to 34.4V breakdown voltage range and 45.4V clamping voltage. Designed for transient voltage suppression with a maximum surge current of 8.8A. Housed in a DO-220AA package for surface mounting, operating from -55°C to 150°C. RoHS compliant and halogen-free.
Vishay SMP28A-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TransZorb®, eSMP® |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMP28A-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.