The SMP36-M3/84A is a unidirectional Zener diode with a maximum breakdown voltage of 48.9V and a minimum breakdown voltage of 40V. It has a peak pulse current of 6.2A and a peak pulse power of 400W. The diode is packaged in a DO-220AA case and is designed for surface mount applications. It has an operating temperature range of -55°C to 150°C.
Vishay SMP36-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Diode Type | ZENER |
| Max Breakdown Voltage | 48.9V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Series | TransZorb®, eSMP® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMP36-M3/84A to view detailed technical specifications.
No datasheet is available for this part.