
Unidirectional TVS Diode for transient voltage suppression. Features a 12V reverse standoff voltage and 1.5kW peak pulse power. Offers a 13.3V to 14.7V breakdown voltage range with a 19.9V clamping voltage. Designed for surface mount applications with a TO-277A package, operating from -65°C to 150°C. This component is RoHS compliant and halogen-free.
Vishay SMPC12A-M3/86A technical specifications.
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 75.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMPC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMPC12A-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.