Vishay SMR1D100R0,01% technical specifications.
| Package/Case | Metal |
| Depth | 3.2mm |
| Height | 2.49mm |
| Length | 5.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 100R |
| Series | SMR1DZ |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMR1D100R0,01% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
