Vishay SOGC16014K70FEJ technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOGC16014K70FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.