Vishay SOGC1603400RJEJ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 400R |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOGC1603400RJEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.