Bussed resistor network, surface mount, 10kR resistance with 2% tolerance. Features 13 isolated elements, each rated for 80mW, within a 1.05W total power dissipation. Operating temperature range from -55°C to 150°C, with a 50V DC rated voltage. Packaged in tape and reel, this thick film component offers 14 contacts and a 1.27mm terminal pitch.
Vishay SOMC140110K0GEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Elements | 13 |
| Number of Resistors | 13 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC140110K0GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.