Bussed resistor network, 13 isolated resistors, 1kR resistance, 2% tolerance, and 80mW power per element. Features thick film technology, surface mount DIP package with gull wing termination, and a 1.27mm terminal pitch. Operates across a -55°C to 150°C temperature range with a 50V DC rated voltage. RoHS compliant and supplied on tape and reel.
Vishay SOMC14011K00GEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.09inch |
| Length | 0.39inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC14011K00GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.