Surface mount resistor network featuring 13 isolated thick film elements, each rated at 80mW with a total power dissipation of 1.05W. This bussed network offers a resistance of 4.7kR with a 2% tolerance and a 50V working voltage. Encased in a 14-contact SOIC package with a 1.27mm lead pitch, it operates across a temperature range of -55°C to 150°C. Packaged on tape and reel for automated assembly.
Vishay SOMC14014K70GEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 0.39inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Elements | 13 |
| Number of Resistors | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC14014K70GEA to view detailed technical specifications.
No datasheet is available for this part.