Vishay SOMC1403100RGEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1403100RGEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.