
Vishay SOMC1403330RGEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1403330RGEA to view detailed technical specifications.
No datasheet is available for this part.