The SOMC1403510RGEJ is a 7-resistor network from Vishay with a resistance of 510 ohms. It is packaged in a DIP package and is available in a rail or tube packaging format. The device operates over a temperature range of -55°C to 150°C. It is not radiation hardened and is compliant with RoHS regulations. The resistor network is constructed using THICK FILM technology.
Vishay SOMC1403510RGEJ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1403510RGEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.