Vishay SOMC160120K0GRZ technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC160120K0GRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.