The SOMC1601330RGEA is a 15-resistor network from Vishay, packaged in a DIP case. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. This thick film resistor network is available on tape and reel for easy integration into electronic systems.
Vishay SOMC1601330RGEA technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1601330RGEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.