Vishay SOMC160133K0GEJ technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 2.16mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 16 |
| Packaging | Rail/Tube |
| Power Per Element | 1.2W |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160133K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.