Surface mount resistor network featuring 15 isolated resistors, each with a 47kR resistance and 2% tolerance. This thick film component is housed in a 16-pin SOIC package, offering a power dissipation of 1.28W and 80mW per element. Operating across a temperature range of -55°C to 150°C, it supports a DC rated voltage of 50V and is supplied on tape and reel.
Vishay SOMC160147K0GEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160147K0GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.