Vishay SOMC16015K11FDC technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5.11kR |
| RoHS Compliant | No |
| Technology | THICK FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC16015K11FDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.