Vishay SOMC1603120RGDC technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 52 |
| Packaging | Bulk |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC1603120RGDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.