
Surface mount resistor network featuring 8 isolated thick film elements, each with 1kR resistance and 2% tolerance. This 16-contact component operates across a -55°C to 150°C temperature range, offering 50V DC rated voltage and 160mW power per element. Packaged in a 16-SOIC case with a 1.27mm terminal pitch, it is lead-free and RoHS compliant.
Vishay SOMC16031K00GEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC16031K00GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
