Vishay SOMC1603221KFEA technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 221kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603221KFEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.