Surface mount resistor network featuring isolated circuit type and thick film technology. Offers 8 elements with 33 Ohm resistance and 2% tolerance, providing 160mW power per element and a total power dissipation of 1.28W. Rated for 50V DC, this component operates across a temperature range of -55°C to 150°C. Packaged in a DIP format with 16 contacts, it is RoHS compliant.
Vishay SOMC160333R0GEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160333R0GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.