Vishay SOMC160333R0GRZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC160333R0GRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.