
Surface mount resistor network featuring 8 isolated elements, each with a 390 Ohm resistance and 2% tolerance. This thick film technology component operates across a -55°C to 150°C temperature range with a maximum working voltage of 50V. It offers a total power dissipation of 1.28W, with 160mW per element, and is supplied in a 16-pin SOIC package with gull wing termination.
Vishay SOMC1603390RGEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603390RGEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.