Vishay SOMC16033K30JEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.09inch |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Thickness | 7.62mm |
| Tolerance | 5% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC16033K30JEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.