The SOMC1603430RGEA is an 8-resistor network from Vishay, packaged in a DIP case. It has a resistance value of 430 ohms and is constructed using THICK FILM technology. The device operates over a temperature range of -55°C to 150°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Vishay SOMC1603430RGEA technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603430RGEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.