
The SOMC160347K0GEA is a 16-contact isolated resistor network from Vishay, featuring a 47kR resistance value and 2% tolerance. It operates within a temperature range of -55°C to 150°C and is designed for surface mount applications. The device is packaged in a tape and reel format with 2000 units per package, and is compliant with RoHS regulations.
Vishay SOMC160347K0GEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160347K0GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
