Eight-element isolated resistor network, 47kΩ resistance with 2% tolerance, designed for through-hole mounting in a DIP package. Features a 1.27mm lead pitch and 1.28W total power dissipation, with 160mW per element. Operates across a wide temperature range from -55°C to 150°C, with a DC rated voltage of 50V. Thick film technology ensures reliable performance.
Vishay SOMC160347K0GRZ technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC160347K0GRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.