Vishay SOMC20014K70GEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Resistors | 19 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC20014K70GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.