Vishay SOMC20031K00GRZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 10 |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Tolerance | 2% |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC20031K00GRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.