Vishay SOMC2005115AGEJ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC2005115AGEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.