Vishay SOMC2005191AGRZ technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Height | 2.16mm |
| Length | 13.72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 20 |
| Packaging | Tape and Reel |
| Power Per Element | 1.52W |
| Radiation Hardening | No |
| Resistance | 191R |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC2005191AGRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.