
N-channel silicon JFET with a 6A drain current and 20V breakdown voltage. This single-element field-effect transistor features a TO-236 package, offering a 3-terminal configuration. Operating across a wide temperature range from -55°C to 175°C, it is designed for demanding applications. The device is HALOGEN FREE and ROHS COMPLIANT.
Vishay SQ2310ES-T1_GE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SQ2310ES-T1_GE3 to view detailed technical specifications.
No datasheet is available for this part.