Vishay SQ2351ES-T1_GE3 technical specifications.
| Package/Case | SOT |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 115mR |
| Lead Free | Lead Free |
| Resistance | 0.115R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ2351ES-T1_GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.