Vishay SQ4401DY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15.8A |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.25nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ4401DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.