
The Vishay SQ4940AEY-T1_GE3 is a 2 N-Channel JFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8A and a drain to source voltage of 40V. The device features a drain to source resistance of 24mR and an input capacitance of 741pF. It is packaged in a halogen-free and RoHS compliant SOIC-8 package and is suitable for surface mount applications.
Vishay SQ4940AEY-T1_GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 741pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TrenchFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ4940AEY-T1_GE3 to view detailed technical specifications.
No datasheet is available for this part.
